QS74FCT162240CTPV vs 74FCT162240CTPV feature comparison

QS74FCT162240CTPV Rochester Electronics LLC

Buy Now Datasheet

74FCT162240CTPV Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC INTEGRATED DEVICE TECHNOLOGY INC
Reach Compliance Code unknown not_compliant
Family FCT FCT
JESD-30 Code R-PDSO-G48 R-PDSO-G48
JESD-609 Code e0 e0
Logic IC Type BUS DRIVER BUS DRIVER
Moisture Sensitivity Level NOT SPECIFIED 1
Number of Bits 4 4
Number of Functions 4 4
Number of Ports 2 2
Number of Terminals 48 48
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE WITH SERIES RESISTOR 3-STATE WITH SERIES RESISTOR
Output Polarity INVERTED INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED 225
Propagation Delay (tpd) 4.3 ns 3.4 ns
Qualification Status COMMERCIAL Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 20
Base Number Matches 3 1
Rohs Code No
Part Package Code SSOP
Package Description SSOP, SSOP48,.4
Pin Count 48
Manufacturer Package Code PV48
HTS Code 8542.39.00.01
Additional Feature MAX OUTPUT SKEW = 0.5NS; TYP VOLP < 0.6V @ VCC = 5V, TA = 25 DEGREE C
Control Type ENABLE LOW
Length 15.875 mm
Max I(ol) 0.024 A
Package Code SSOP
Package Equivalence Code SSOP48,.4
Prop. Delay@Nom-Sup 4.3 ns
Seated Height-Max 2.794 mm
Terminal Pitch 0.635 mm
Width 7.493 mm

Compare QS74FCT162240CTPV with alternatives

Compare 74FCT162240CTPV with alternatives