QS74FCT161DTP
vs
5962-9220906MEA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
QUALITY SEMICONDUCTOR INC
INTEGRATED DEVICE TECHNOLOGY INC
Reach Compliance Code
unknown
not_compliant
Additional Feature
TCO OUTPUT
TCO OUTPUT
Count Direction
UP
UP
Family
FCT
FCT
JESD-30 Code
R-PDIP-T16
R-GDIP-T16
Load Capacitance (CL)
50 pF
50 pF
Load/Preset Input
YES
YES
Logic IC Type
BINARY COUNTER
BINARY COUNTER
Mode of Operation
SYNCHRONOUS
SYNCHRONOUS
Number of Bits
4
4
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Propagation Delay (tpd)
5 ns
6.3 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.25 V
5.5 V
Supply Voltage-Min (Vsup)
4.75 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
No
Part Package Code
CDIP
Package Description
CERDIP-16
Pin Count
16
Manufacturer Package Code
CD16
HTS Code
8542.39.00.01
JESD-609 Code
e0
Length
20.066 mm
Moisture Sensitivity Level
1
Package Equivalence Code
DIP16,.3
Peak Reflow Temperature (Cel)
240
Screening Level
MIL-STD-883
Seated Height-Max
5.08 mm
Terminal Finish
TIN LEAD
Terminal Pitch
2.54 mm
Width
7.62 mm
Compare QS74FCT161DTP with alternatives
Compare 5962-9220906MEA with alternatives