QS74FCT157CTSO
vs
IDT74FCT157CTSO
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
QUALITY SEMICONDUCTOR INC
INTEGRATED DEVICE TECHNOLOGY INC
Reach Compliance Code
unknown
not_compliant
Family
FCT
FCT
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e0
e0
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
MULTIPLEXER
MULTIPLEXER
Max I(ol)
0.048 A
0.048 A
Number of Functions
4
4
Number of Inputs
2
2
Number of Outputs
1
1
Number of Terminals
16
16
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP16,.4
SOP16,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Prop. Delay@Nom-Sup
4.3 ns
4.3 ns
Propagation Delay (tpd)
5.2 ns
4.3 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.25 V
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Tin/Lead (Sn85Pb15)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Base Number Matches
3
1
Part Package Code
SOIC
Package Description
SOP, SOP16,.4
Pin Count
16
HTS Code
8542.39.00.01
Length
10.3 mm
Moisture Sensitivity Level
1
Output Characteristics
3-STATE
Peak Reflow Temperature (Cel)
225
Seated Height-Max
2.65 mm
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Compare QS74FCT157CTSO with alternatives
Compare IDT74FCT157CTSO with alternatives