QS74FCT157CTPB vs IDT74FCT157CTP feature comparison

QS74FCT157CTPB Quality Semiconductor Inc

Buy Now Datasheet

IDT74FCT157CTP Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer QUALITY SEMICONDUCTOR INC INTEGRATED DEVICE TECHNOLOGY INC
Package Description , DIP, DIP16,.3
Reach Compliance Code unknown not_compliant
Family FCT FCT
JESD-30 Code R-PDIP-T16 R-PDIP-T16
Logic IC Type MULTIPLEXER MULTIPLEXER
Number of Functions 4 4
Number of Inputs 2 2
Number of Outputs 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 5.2 ns 4.3 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Part Package Code DIP
Pin Count 16
HTS Code 8542.39.00.01
JESD-609 Code e0
Length 19.1135 mm
Load Capacitance (CL) 50 pF
Max I(ol) 0.048 A
Moisture Sensitivity Level 1
Package Equivalence Code DIP16,.3
Peak Reflow Temperature (Cel) 240
Prop. Delay@Nom-Sup 4.3 ns
Seated Height-Max 4.191 mm
Terminal Finish Tin/Lead (Sn85Pb15)
Terminal Pitch 2.54 mm
Time@Peak Reflow Temperature-Max (s) 20
Width 7.62 mm

Compare QS74FCT157CTPB with alternatives

Compare IDT74FCT157CTP with alternatives