QS74FCT157ATDB
vs
IDT54FCT157ATDB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
QUALITY SEMICONDUCTOR INC
INTEGRATED DEVICE TECHNOLOGY INC
Package Description
,
DIP, DIP16,.3
Reach Compliance Code
unknown
not_compliant
Family
FCT
FCT
JESD-30 Code
R-CDIP-T16
R-GDIP-T16
Logic IC Type
MULTIPLEXER
MULTIPLEXER
Number of Functions
4
4
Number of Inputs
2
2
Number of Outputs
1
1
Number of Terminals
16
16
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Output Polarity
TRUE
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Propagation Delay (tpd)
7 ns
5.8 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.25 V
5.5 V
Supply Voltage-Min (Vsup)
4.75 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
No
Part Package Code
DIP
Pin Count
16
HTS Code
8542.39.00.01
JESD-609 Code
e0
Length
20.066 mm
Load Capacitance (CL)
50 pF
Max I(ol)
0.032 A
Package Equivalence Code
DIP16,.3
Prop. Delay@Nom-Sup
5.8 ns
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
5.08 mm
Terminal Finish
TIN LEAD
Terminal Pitch
2.54 mm
Width
7.62 mm
Compare QS74FCT157ATDB with alternatives
Compare IDT54FCT157ATDB with alternatives