QS74FCT151CTS1B
vs
QS74FCT2157TP
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
QUALITY SEMICONDUCTOR INC
QUALITY SEMICONDUCTOR INC
Package Description
,
DIP, DIP16,.3
Reach Compliance Code
unknown
unknown
Category CO2 Kg
12.6
12.6
Compliance Temperature Grade
Industrial: -40C to +85C
Commercial: +0C to +70C
Family
FCT
FCT
JESD-30 Code
R-PDSO-G16
R-PDIP-T16
Logic IC Type
MULTIPLEXER
MULTIPLEXER
Number of Functions
1
4
Number of Inputs
8
2
Number of Outputs
1
1
Number of Terminals
16
16
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Output Polarity
COMPLEMENTARY
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Propagation Delay (tpd)
5.9 ns
10.5 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.25 V
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Rohs Code
No
kg CO2e/kg
12.6
Average Weight (mg)
1187.4
CO2e (mg)
14961.241
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
Max I(ol)
0.012 A
Output Characteristics
SERIES-RESISTOR
Package Equivalence Code
DIP16,.3
Prop. Delay@Nom-Sup
6 ns
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
2.54 mm
Compare QS74FCT151CTS1B with alternatives
Compare QS74FCT2157TP with alternatives