QS74FCT139ATSOB vs PI74FCT139DTS feature comparison

QS74FCT139ATSOB Quality Semiconductor Inc

Buy Now Datasheet

PI74FCT139DTS Pericom Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer QUALITY SEMICONDUCTOR INC PERICOM SEMICONDUCTOR CORP
Reach Compliance Code unknown compliant
Family FCT FCT
Input Conditioning STANDARD STANDARD
JESD-30 Code R-PDSO-G16 R-PDSO-G16
Length 10.33 mm
Logic IC Type 2-LINE TO 4-LINE DECODER 2-LINE TO 4-LINE DECODER
Number of Functions 2 2
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Polarity INVERTED INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Propagation Delay (tpd) 5.8 ns 4 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.6416 mm
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.5 mm
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Part Package Code SOIC
Package Description SOP, SOP16,.4
Pin Count 16
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-609 Code e0
Load Capacitance (CL) 50 pF
Max I(ol) 0.048 A
Moisture Sensitivity Level 1
Package Equivalence Code SOP16,.4
Prop. Delay@Nom-Sup 4 ns
Terminal Finish TIN LEAD

Compare QS74FCT139ATSOB with alternatives

Compare PI74FCT139DTS with alternatives