QS723661-20TF
vs
72V3672L10PFG
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
QUALITY SEMICONDUCTOR INC
INTEGRATED DEVICE TECHNOLOGY INC
Reach Compliance Code
unknown
compliant
Additional Feature
RETRANSMIT; MAILBOX
MAIL BOX
Cycle Time
20 ns
10 ns
JESD-30 Code
S-PQFP-G120
S-PQFP-G120
Memory Density
147456 bit
294912 bit
Memory Width
36
36
Number of Functions
1
2
Number of Terminals
120
120
Number of Words
4096 words
8192 words
Number of Words Code
4000
8000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
4KX36
8KX36
Output Characteristics
3-STATE
3-STATE
Output Enable
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
TQFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK, THIN PROFILE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
3.45 V
Supply Voltage-Min (Vsup)
4.5 V
3.15 V
Supply Voltage-Nom (Vsup)
5 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
GULL WING
GULL WING
Terminal Position
QUAD
QUAD
Base Number Matches
1
2
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
TQFP
Package Description
TQFP-120
Pin Count
120
Manufacturer Package Code
PNG120
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
6.5 ns
Clock Frequency-Max (fCLK)
100 MHz
JESD-609 Code
e3
Memory IC Type
BI-DIRECTIONAL FIFO
Moisture Sensitivity Level
3
Package Equivalence Code
TQFP120(UNSPEC)
Peak Reflow Temperature (Cel)
260
Standby Current-Max
0.005 A
Terminal Finish
TIN
Compare QS723661-20TF with alternatives
Compare 72V3672L10PFG with alternatives