QS72231-35JR vs MT52C9020EJ-25ITTR feature comparison

QS72231-35JR Rochester Electronics LLC

Buy Now Datasheet

MT52C9020EJ-25ITTR Micron Technology Inc

Buy Now Datasheet
Pbfree Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC MICRON TECHNOLOGY INC
Reach Compliance Code unknown unknown
Cycle Time 35 ns 35 ns
JESD-30 Code R-PQCC-J32 R-PQCC-J32
JESD-609 Code e0 e0
Memory Density 18432 bit 18432 bit
Memory Width 9 9
Moisture Sensitivity Level NOT SPECIFIED
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 2048 words 2048 words
Number of Words Code 2000 2000
Operating Mode SYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 2KX9 2KX9
Output Enable YES NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status COMMERCIAL Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form J BEND J BEND
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 2 1
Part Package Code QFJ
Package Description QCCJ,
Pin Count 32
ECCN Code EAR99
HTS Code 8542.32.00.71
Access Time-Max 25 ns
Additional Feature RETRANSMIT
Length 13.97 mm
Package Code QCCJ
Seated Height-Max 3.81 mm
Terminal Pitch 1.27 mm
Width 11.43 mm

Compare MT52C9020EJ-25ITTR with alternatives