QS7211-15LR
vs
IDT7201LA120L
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
QUALITY SEMICONDUCTOR INC
INTEGRATED DEVICE TECHNOLOGY INC
Reach Compliance Code
unknown
not_compliant
Access Time-Max
15 ns
120 ns
Additional Feature
RETRANSMIT
RETRANSMIT
Cycle Time
25 ns
140 ns
JESD-30 Code
R-CQCC-N32
R-CQCC-N32
Memory Density
4608 bit
4608 bit
Memory IC Type
OTHER FIFO
OTHER FIFO
Memory Width
9
9
Number of Functions
1
1
Number of Terminals
32
32
Number of Words
512 words
512 words
Number of Words Code
512
512
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
512X9
512X9
Output Characteristics
3-STATE
3-STATE
Output Enable
YES
NO
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
QCCN
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER
CHIP CARRIER
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max
0.1 mA
0.125 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
NO LEAD
NO LEAD
Terminal Position
QUAD
QUAD
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
No
Part Package Code
QFJ
Package Description
LCC-32
Pin Count
32
ECCN Code
EAR99
HTS Code
8542.32.00.71
JESD-609 Code
e0
Package Equivalence Code
LCC32,.45X.55
Terminal Finish
TIN LEAD
Terminal Pitch
1.27 mm
Compare QS7211-15LR with alternatives
Compare IDT7201LA120L with alternatives