QS7211-15LR
vs
5962-9317303MYX
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
QUALITY SEMICONDUCTOR INC
CYPRESS SEMICONDUCTOR CORP
Reach Compliance Code
unknown
unknown
Access Time-Max
15 ns
10 ns
Additional Feature
RETRANSMIT
PARITY GENERATOR/CHECKER
Cycle Time
25 ns
14 ns
JESD-30 Code
R-CQCC-N32
R-CQCC-N32
Memory Density
4608 bit
4608 bit
Memory IC Type
OTHER FIFO
OTHER FIFO
Memory Width
9
9
Number of Functions
1
1
Number of Terminals
32
32
Number of Words
512 words
512 words
Number of Words Code
512
512
Operating Mode
ASYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Organization
512X9
512X9
Output Characteristics
3-STATE
3-STATE
Output Enable
YES
YES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
QCCN
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER
CHIP CARRIER
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max
0.1 mA
0.15 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Form
NO LEAD
NO LEAD
Terminal Position
QUAD
QUAD
Base Number Matches
1
1
Part Package Code
QFJ
Package Description
QCCN, LCC32,.45X.55
Pin Count
32
ECCN Code
EAR99
HTS Code
8542.32.00.71
Clock Frequency-Max (fCLK)
71.4 MHz
Length
13.97 mm
Package Equivalence Code
LCC32,.45X.55
Screening Level
MIL-STD-883
Seated Height-Max
2.286 mm
Standby Current-Max
0.03 A
Terminal Pitch
1.27 mm
Width
11.43 mm
Compare QS7211-15LR with alternatives
Compare 5962-9317303MYX with alternatives