QS7204-80J vs AP9A404A-35JC feature comparison

QS7204-80J Quality Semiconductor Inc

Buy Now Datasheet

AP9A404A-35JC Integrated Silicon Solution Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer QUALITY SEMICONDUCTOR INC APTOS SEMICONDUCTOR CORP
Reach Compliance Code unknown unknown
Access Time-Max 80 ns 35 ns
Additional Feature RETRANSMIT RETRANSMIT
Cycle Time 100 ns 45 ns
JESD-30 Code R-PQCC-J32 R-PQCC-J32
Memory Density 36864 bit 36864 bit
Memory Width 9 9
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 4096 words 4096 words
Number of Words Code 4000 4000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 4KX9 4KX9
Output Characteristics 3-STATE 3-STATE
Output Enable NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form J BEND J BEND
Terminal Position QUAD QUAD
Base Number Matches 1 1
Rohs Code No
Package Description QCCJ, LDCC32,.5X.6
ECCN Code EAR99
HTS Code 8542.32.00.71
Clock Frequency-Max (fCLK) 22.2 MHz
JESD-609 Code e0
Memory IC Type OTHER FIFO
Package Equivalence Code LDCC32,.5X.6
Standby Current-Max 0.008 A
Supply Current-Max 0.11 mA
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm

Compare QS7204-80J with alternatives

Compare AP9A404A-35JC with alternatives