QS7204-35JRB vs SN74ACT72241L-20RJ feature comparison

QS7204-35JRB Quality Semiconductor Inc

Buy Now Datasheet

SN74ACT72241L-20RJ Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer QUALITY SEMICONDUCTOR INC TEXAS INSTRUMENTS INC
Reach Compliance Code unknown not_compliant
Access Time-Max 35 ns 12 ns
Additional Feature RETRANSMIT
Cycle Time 45 ns 20 ns
JESD-30 Code R-PQCC-J32 R-PQCC-J32
Memory Density 36864 bit 36864 bit
Memory IC Type OTHER FIFO OTHER FIFO
Memory Width 9 9
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 4096 words 4096 words
Number of Words Code 4000 4000
Operating Mode ASYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Organization 4KX9 4KX9
Output Characteristics 3-STATE 3-STATE
Output Enable NO YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Form J BEND J BEND
Terminal Position QUAD QUAD
Base Number Matches 1 1
Rohs Code No
Part Package Code QFJ
Package Description QCCJ, LDCC32,.5X.6
Pin Count 32
ECCN Code EAR99
HTS Code 8542.32.00.71
Clock Frequency-Max (fCLK) 50 MHz
JESD-609 Code e0
Length 13.995 mm
Package Equivalence Code LDCC32,.5X.6
Seated Height-Max 3.56 mm
Supply Current-Max 0.16 mA
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm
Width 11.4554 mm

Compare QS7204-35JRB with alternatives

Compare SN74ACT72241L-20RJ with alternatives