QS7203-50V vs CY7C439-40VC feature comparison

QS7203-50V Quality Semiconductor Inc

Buy Now Datasheet

CY7C439-40VC Cypress Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer QUALITY SEMICONDUCTOR INC CYPRESS SEMICONDUCTOR CORP
Reach Compliance Code unknown not_compliant
Access Time-Max 50 ns 40 ns
Additional Feature RETRANSMIT SINGLE ARRAY; BYPASS XCVR; BYPASS REGISTER
Clock Frequency-Max (fCLK) 15 MHz 20 MHz
Cycle Time 65 ns 50 ns
JESD-30 Code R-PDSO-J28 R-PDSO-J28
JESD-609 Code e0 e0
Memory Density 18432 bit 18432 bit
Memory IC Type OTHER FIFO BI-DIRECTIONAL FIFO
Memory Width 9 9
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 2048 words 2048 words
Number of Words Code 2000 2000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 2KX9 2KX9
Output Characteristics 3-STATE 3-STATE
Output Enable NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOJ SOJ
Package Equivalence Code SOJ28,.34 SOJ28,.34
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Standby Current-Max 0.005 A 0.02 A
Supply Current-Max 0.1 mA 0.13 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 3 1
Part Package Code SOJ
Package Description 0.300 INCH, PLASTIC, SOJ-28
Pin Count 28
ECCN Code EAR99
HTS Code 8542.32.00.71
Length 17.91 mm
Seated Height-Max 3.56 mm
Width 7.5 mm

Compare QS7203-50V with alternatives

Compare CY7C439-40VC with alternatives