QS7202-15LR vs IDT7282L15SO feature comparison

QS7202-15LR Quality Semiconductor Inc

Buy Now Datasheet

IDT7282L15SO Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer QUALITY SEMICONDUCTOR INC INTEGRATED DEVICE TECHNOLOGY INC
Reach Compliance Code unknown compliant
Access Time-Max 15 ns 65 ns
Additional Feature RETRANSMIT
Clock Frequency-Max (fCLK) 40 MHz
Cycle Time 25 ns 80 ns
JESD-30 Code R-CQCC-N32 R-PDSO-G28
JESD-609 Code e0 e0
Memory Density 9216 bit 18432 bit
Memory IC Type OTHER FIFO OTHER FIFO
Memory Width 9 9
Number of Functions 1 1
Number of Terminals 32 28
Number of Words 1024 words 1024 words
Number of Words Code 1000 2000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 1KX9 2KX9
Output Characteristics 3-STATE
Output Enable NO NO
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code QCCN SOP
Package Equivalence Code LCC32,.45X.55
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Standby Current-Max 0.005 A
Supply Current-Max 0.1 mA 0.065 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form NO LEAD GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD DUAL
Base Number Matches 1 1
Pbfree Code No
Part Package Code SOIC
Package Description SOP,
Pin Count 28
ECCN Code EAR99
HTS Code 8542.32.00.71
Length 18.3642 mm
Seated Height-Max 3.048 mm
Width 8.763 mm

Compare QS7202-15LR with alternatives

Compare IDT7282L15SO with alternatives