QS7025A-25J
vs
SM4R-67025L-25SHXXX
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
QUALITY SEMICONDUCTOR INC
MATRA MHS
Reach Compliance Code
unknown
unknown
Access Time-Max
25 ns
25 ns
Additional Feature
INTERRUPT FLAG; SEMAPHORE
INTERRUPT FLAG; ARBITER; SEMAPHORE
I/O Type
COMMON
JESD-30 Code
S-PQCC-J84
S-CQCC-N84
JESD-609 Code
e0
Memory Density
131072 bit
131072 bit
Memory IC Type
MULTI-PORT SRAM
MULTI-PORT SRAM
Memory Width
16
16
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
84
84
Number of Words
8192 words
8192 words
Number of Words Code
8000
8000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Organization
8KX16
8KX16
Output Characteristics
3-STATE
3-STATE
Output Enable
YES
YES
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCJ
QCCN
Package Equivalence Code
LDCC84,1.2SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Standby Current-Max
0.015 A
Standby Voltage-Min
4.5 V
2 V
Supply Current-Max
0.265 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
J BEND
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
QUAD
Base Number Matches
2
1
Package Description
,
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Screening Level
MIL-STD-883 Class B (Modified)
Compare QS7025A-25J with alternatives
Compare SM4R-67025L-25SHXXX with alternatives