QS7024A-20TFI
vs
CY7C024-25ACT
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
QUALITY SEMICONDUCTOR INC
CYPRESS SEMICONDUCTOR CORP
Reach Compliance Code
unknown
unknown
Access Time-Max
20 ns
25 ns
Additional Feature
INTERRUPT FLAG; SEMAPHORE
INTERRUPT FLAG
I/O Type
COMMON
JESD-30 Code
S-PQFP-G100
S-PQFP-G100
JESD-609 Code
e0
e0
Memory Density
65536 bit
65536 bit
Memory IC Type
MULTI-PORT SRAM
MULTI-PORT SRAM
Memory Width
16
16
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
100
100
Number of Words
4096 words
4096 words
Number of Words Code
4000
4000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
4KX16
4KX16
Output Characteristics
3-STATE
3-STATE
Output Enable
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
LFQFP
Package Equivalence Code
QFP100,.63SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK, LOW PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Standby Current-Max
0.015 A
Standby Voltage-Min
4.5 V
2 V
Supply Current-Max
0.275 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Base Number Matches
1
1
Part Package Code
QFP
Package Description
LFQFP,
Pin Count
100
ECCN Code
EAR99
HTS Code
8542.32.00.41
Length
14 mm
Moisture Sensitivity Level
3
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
1.6 mm
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
14 mm
Compare QS7024A-20TFI with alternatives
Compare CY7C024-25ACT with alternatives