QS59910-2Q vs QS59920-5Q feature comparison

QS59910-2Q Integrated Device Technology Inc

Buy Now Datasheet

QS59920-5Q Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code SOIC SOIC
Pin Count 24 24
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDSO-G24 R-PDSO-G24
JESD-609 Code e0 e0
Moisture Sensitivity Level 1
Number of Terminals 24 24
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Equivalence Code SSOP24,.24 SSOP24,.24
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 240
Prop. Delay@Nom-Sup 0.25 ns 0.5 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 2 2
Family QS5
Input Conditioning STANDARD
Logic IC Type LOW SKEW CLOCK DRIVER
Number of Functions 1
Number of Inverted Outputs
Number of True Outputs 8
Output Characteristics 3-STATE
Same Edge Skew-Max (tskwd) 0.5 ns
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V

Compare QS59920-5Q with alternatives