QS5917-100Q vs QS5917T-100TQ8 feature comparison

QS5917-100Q Integrated Device Technology Inc

Buy Now Datasheet

QS5917T-100TQ8 Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code SOIC SOIC
Package Description SSOP, QSOP-28
Pin Count 28 28
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Input Conditioning MUX MUX
JESD-30 Code R-PDSO-G28 R-PDSO-G28
JESD-609 Code e0 e0
Length 9.9 mm 9.9 mm
Logic IC Type PLL BASED CLOCK DRIVER PLL BASED CLOCK DRIVER
Number of Functions 1 1
Number of Inverted Outputs 1 1
Number of Terminals 28 28
Number of True Outputs 7 7
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Propagation Delay (tpd) 0.4 ns
Qualification Status Not Qualified Not Qualified
Same Edge Skew-Max (tskwd) 0.5 ns 0.5 ns
Seated Height-Max 1.75 mm 1.72 mm
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD Tin/Lead (Sn85Pb15)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position DUAL DUAL
Width 3.9116 mm 3.937 mm
fmax-Min 100 MHz 100 MHz
Base Number Matches 1 1
Family 5917
Max I(ol) 0.024 A
Moisture Sensitivity Level 1
Package Equivalence Code SSOP28,.25
Peak Reflow Temperature (Cel) 240
Time@Peak Reflow Temperature-Max (s) 20

Compare QS5917-100Q with alternatives

Compare QS5917T-100TQ8 with alternatives