QS54QST3383PB
vs
PI74ST1G126T
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
QUALITY SEMICONDUCTOR INC
PERICOM SEMICONDUCTOR CORP
Reach Compliance Code
unknown
compliant
Additional Feature
TTL COMPATIBLE BUS SWITCH
Family
QST
ST
JESD-30 Code
R-PDIP-T24
R-PDSO-G5
Logic IC Type
BUS EXCHANGER
BUS DRIVER
Number of Bits
10
1
Number of Functions
1
1
Number of Ports
4
2
Number of Terminals
24
5
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
LSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Propagation Delay (tpd)
0.25 ns
4 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
3.6 V
Supply Voltage-Min (Vsup)
4.5 V
1.8 V
Supply Voltage-Nom (Vsup)
5 V
2.5 V
Surface Mount
NO
YES
Technology
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Rohs Code
No
Part Package Code
SOT-23
Package Description
LSSOP,
Pin Count
5
ECCN Code
EAR99
HTS Code
8542.39.00.01
Length
2.9 mm
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
1.45 mm
Terminal Pitch
0.95 mm
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
1.625 mm
Compare QS54QST3383PB with alternatives
Compare PI74ST1G126T with alternatives