QS54FCT825ATLB vs 5962-9223003M3X feature comparison

QS54FCT825ATLB Quality Semiconductor Inc

Buy Now Datasheet

5962-9223003M3X Cypress Semiconductor

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer QUALITY SEMICONDUCTOR INC CYPRESS SEMICONDUCTOR CORP
Package Description QCCN, LCC28,.45SQ QCCN, LCC28,.45SQ
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH TRIPLE OUTPUT ENABLE; WITH CLEAR AND CLOCK ENABLE WITH TRIPLE OUTPUT ENABLE; WITH CLEAR AND CLOCK ENABLE
Family FCT FCT
JESD-30 Code S-CQCC-N28 S-CQCC-N28
JESD-609 Code e0 e0
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max Frequency@Nom-Sup 71400000 Hz 83300000 Hz
Max I(ol) 0.032 A 0.032 A
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 28 28
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Equivalence Code LCC28,.45SQ LCC28,.45SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Prop. Delay@Nom-Sup 11.5 ns 8.5 ns
Propagation Delay (tpd) 11.5 ns 8.5 ns
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B MIL-STD-883
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Trigger Type POSITIVE EDGE POSITIVE EDGE
Base Number Matches 1 2
Part Package Code QLCC
Pin Count 28
Length 11.43 mm
Seated Height-Max 1.9812 mm
Width 11.43 mm

Compare QS54FCT825ATLB with alternatives

Compare 5962-9223003M3X with alternatives