QS54FCT823DTZ vs IDT74FCT2573ATPG8 feature comparison

QS54FCT823DTZ Quality Semiconductor Inc

Buy Now Datasheet

IDT74FCT2573ATPG8 Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer QUALITY SEMICONDUCTOR INC INTEGRATED DEVICE TECHNOLOGY INC
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH CLEAR AND CLOCK ENABLE
Family FCT FCT
JESD-30 Code R-PZIP-T24 R-PDSO-G20
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 9 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 24 20
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Characteristics 3-STATE 3-STATE WITH SERIES RESISTOR
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code ZIP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.25 V
Supply Voltage-Min (Vsup) 4.5 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form THROUGH-HOLE GULL WING
Terminal Position ZIG-ZAG DUAL
Base Number Matches 1 1
Part Package Code TSSOP
Package Description TSSOP,
Pin Count 20
JESD-609 Code e0
Length 6.5 mm
Propagation Delay (tpd) 8.5 ns
Seated Height-Max 1.2 mm
Terminal Finish TIN LEAD
Terminal Pitch 0.65 mm
Width 4.4 mm

Compare QS54FCT823DTZ with alternatives

Compare IDT74FCT2573ATPG8 with alternatives