QS54FCT646TS1B vs QS54FCT646CTSO feature comparison

QS54FCT646TS1B Quality Semiconductor Inc

Buy Now Datasheet

QS54FCT646CTSO Quality Semiconductor Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer QUALITY SEMICONDUCTOR INC QUALITY SEMICONDUCTOR INC
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH DIRECTION CONTROL WITH DIRECTION CONTROL
Family FCT FCT
JESD-30 Code R-PDSO-G24 R-PDSO-G24
Logic IC Type REGISTERED BUS TRANSCEIVER REGISTERED BUS TRANSCEIVER
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 24 24
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Propagation Delay (tpd) 10 ns 6.3 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 1

Compare QS54FCT646TS1B with alternatives

Compare QS54FCT646CTSO with alternatives