QS54FCT646ATH vs IDT74FCT646TPY feature comparison

QS54FCT646ATH Quality Semiconductor Inc

Buy Now Datasheet

IDT74FCT646TPY Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer QUALITY SEMICONDUCTOR INC ROCHESTER ELECTRONICS INC
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Additional Feature WITH DIRECTION CONTROL DIRECTION CONTROL
Family FCT FCT
JESD-30 Code R-CDSO-G24 R-PDSO-G24
Logic IC Type REGISTERED BUS TRANSCEIVER REGISTERED BUS TRANSCEIVER
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 24 24
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code SOP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, SHRINK PITCH
Propagation Delay (tpd) 7 ns 9 ns
Qualification Status Not Qualified COMMERCIAL
Supply Voltage-Max (Vsup) 5.5 V 5.25 V
Supply Voltage-Min (Vsup) 4.5 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 2
Pbfree Code No
Rohs Code No
Part Package Code SSOP
Package Description SSOP,
Pin Count 24
JESD-609 Code e0
Length 8.2 mm
Moisture Sensitivity Level NOT SPECIFIED
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 2 mm
Terminal Finish TIN LEAD
Terminal Pitch 0.65 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 5.3 mm

Compare QS54FCT646ATH with alternatives

Compare IDT74FCT646TPY with alternatives