QS54FCT573TQ vs CD74FCT573CTQM feature comparison

QS54FCT573TQ Quality Semiconductor Inc

Buy Now Datasheet

CD74FCT573CTQM Rochester Electronics LLC

Buy Now Datasheet
Obsolete Active
QUALITY SEMICONDUCTOR INC ROCHESTER ELECTRONICS LLC
unknown unknown
8542.39.00.01
BROADSIDE VERSION OF 373 BROADSIDE VERSION OF 373
FCT FCT
R-PDSO-G20 R-PDSO-G20
BUS DRIVER BUS DRIVER
8 8
1 1
2 2
20 20
125 °C 85 °C
-55 °C -40 °C
3-STATE 3-STATE
TRUE TRUE
PLASTIC/EPOXY PLASTIC/EPOXY
SOP
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
14 ns 5.5 ns
Not Qualified COMMERCIAL
5.5 V 5.25 V
4.5 V 4.75 V
5 V 5 V
YES YES
CMOS CMOS
MILITARY INDUSTRIAL
GULL WING GULL WING
DUAL DUAL
1 3
No
e0
NOT SPECIFIED
NOT SPECIFIED
TIN LEAD
NOT SPECIFIED

Compare QS54FCT573TQ with alternatives

Compare CD74FCT573CTQM with alternatives