QS54FCT573TQ vs CD74FCT573ATQM96 feature comparison

QS54FCT573TQ Quality Semiconductor Inc

Buy Now Datasheet

CD74FCT573ATQM96 Intersil Corporation

Buy Now Datasheet
Obsolete Obsolete
QUALITY SEMICONDUCTOR INC HARRIS SEMICONDUCTOR
unknown unknown
8542.39.00.01 8542.39.00.01
BROADSIDE VERSION OF 373 BROADSIDE VERSION OF 373
FCT FCT
R-PDSO-G20 R-PDSO-G20
BUS DRIVER BUS DRIVER
8 8
1 1
2 2
20 20
125 °C 85 °C
-55 °C -40 °C
3-STATE 3-STATE
TRUE TRUE
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
14 ns 8.5 ns
Not Qualified Not Qualified
5.5 V 5.25 V
4.5 V 4.75 V
5 V 5 V
YES YES
CMOS CMOS
MILITARY INDUSTRIAL
GULL WING GULL WING
DUAL DUAL
1 2
,
50 pF

Compare QS54FCT573TQ with alternatives

Compare CD74FCT573ATQM96 with alternatives