QS54FCT377CTS1B
vs
74FCT377FCQR
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
QUALITY SEMICONDUCTOR INC
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description |
SOP,
|
DFP,
|
Reach Compliance Code |
unknown
|
unknown
|
Family |
FCT
|
FCT
|
JESD-30 Code |
R-PDSO-G20
|
R-GDFP-F20
|
Length |
9.9 mm
|
|
Logic IC Type |
D FLIP-FLOP
|
D FLIP-FLOP
|
Number of Bits |
1
|
8
|
Number of Functions |
8
|
1
|
Number of Terminals |
20
|
20
|
Operating Temperature-Max |
125 °C
|
70 °C
|
Operating Temperature-Min |
-55 °C
|
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, GLASS-SEALED
|
Package Code |
SOP
|
DFP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
FLATPACK
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.7272 mm
|
2.286 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.25 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.75 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
COMMERCIAL
|
Terminal Form |
GULL WING
|
FLAT
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Trigger Type |
POSITIVE EDGE
|
POSITIVE EDGE
|
Width |
3.9116 mm
|
6.731 mm
|
Base Number Matches |
1
|
1
|
HTS Code |
|
8542.39.00.01
|
Additional Feature |
|
WITH HOLD MODE
|
Load Capacitance (CL) |
|
50 pF
|
Propagation Delay (tpd) |
|
13 ns
|
|
|
|
Compare QS54FCT377CTS1B with alternatives
Compare 74FCT377FCQR with alternatives