QS54FCT374TQ vs QS74FCT374TSOB feature comparison

QS54FCT374TQ Rochester Electronics LLC

Buy Now Datasheet

QS74FCT374TSOB Quality Semiconductor Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS INC QUALITY SEMICONDUCTOR INC
Package Description , ,
Reach Compliance Code unknown unknown
Family FCT FCT
JESD-30 Code R-PDSO-G20 R-PDSO-G20
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Propagation Delay (tpd) 11 ns 10 ns
Qualification Status COMMERCIAL Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.25 V
Supply Voltage-Min (Vsup) 4.5 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 2 1
HTS Code 8542.39.00.01
Package Code SOP

Compare QS54FCT374TQ with alternatives

Compare QS74FCT374TSOB with alternatives