QS54FCT2841CTQ
vs
QS74FCT2841ATQB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
QUALITY SEMICONDUCTOR INC
QUALITY SEMICONDUCTOR INC
Reach Compliance Code
unknown
unknown
Family
FCT
FCT
JESD-30 Code
R-PDSO-G24
R-PDSO-G24
Logic IC Type
BUS DRIVER
BUS DRIVER
Number of Bits
10
10
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
24
24
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Propagation Delay (tpd)
10.5 ns
12 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
5.25 V
Supply Voltage-Min (Vsup)
4.5 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
2
1
Compare QS54FCT2841CTQ with alternatives
Compare QS74FCT2841ATQB with alternatives