QS54FCT2841CTQ vs PI74FCT2841ATS feature comparison

QS54FCT2841CTQ Quality Semiconductor Inc

Buy Now Datasheet

PI74FCT2841ATS Pericom Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer QUALITY SEMICONDUCTOR INC PERICOM SEMICONDUCTOR CORP
Reach Compliance Code unknown unknown
Category CO2 Kg 12.3
Compliance Temperature Grade Military: -55C to +125C
Family FCT FCT
JESD-30 Code R-PDSO-G24 R-PDSO-G24
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 10 10
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 24 24
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Characteristics 3-STATE WITH SERIES RESISTOR 3-STATE WITH SERIES RESISTOR
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Propagation Delay (tpd) 10.5 ns 16 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.25 V
Supply Voltage-Min (Vsup) 4.5 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 2 2
Rohs Code No
Part Package Code SOIC
Package Description SOP, SOP24,.4
Pin Count 24
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-609 Code e0
Length 15.4 mm
Load Capacitance (CL) 50 pF
Max I(ol) 0.012 A
Package Equivalence Code SOP24,.4
Prop. Delay@Nom-Sup 9 ns
Seated Height-Max 2.65 mm
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm
Width 7.5 mm

Compare QS54FCT2841CTQ with alternatives

Compare PI74FCT2841ATS with alternatives