QS54FCT2827ATD
vs
IDT54FCT2827BTDB
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
QUALITY SEMICONDUCTOR INC
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Reach Compliance Code |
unknown
|
not_compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
WITH DUAL OUTPUT ENABLE
|
WITH DUAL OUTPUT ENABLE
|
Family |
FCT
|
FCT
|
JESD-30 Code |
R-CDIP-T24
|
R-GDIP-T24
|
Logic IC Type |
BUS DRIVER
|
BUS DRIVER
|
Number of Bits |
10
|
10
|
Number of Functions |
1
|
1
|
Number of Ports |
2
|
2
|
Number of Terminals |
24
|
24
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Characteristics |
3-STATE WITH SERIES RESISTOR
|
3-STATE WITH SERIES RESISTOR
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, GLASS-SEALED
|
Package Code |
DIP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Propagation Delay (tpd) |
9 ns
|
14 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
Part Package Code |
|
DIP
|
Package Description |
|
DIP, DIP24,.3
|
Pin Count |
|
24
|
Control Type |
|
ENABLE LOW
|
JESD-609 Code |
|
e0
|
Length |
|
32.004 mm
|
Load Capacitance (CL) |
|
300 pF
|
Max I(ol) |
|
0.012 A
|
Package Equivalence Code |
|
DIP24,.3
|
Prop. Delay@Nom-Sup |
|
6.5 ns
|
Screening Level |
|
38535Q/M;38534H;883B
|
Seated Height-Max |
|
5.08 mm
|
Terminal Finish |
|
TIN LEAD
|
Terminal Pitch |
|
2.54 mm
|
Width |
|
7.62 mm
|
|
|
|
Compare QS54FCT2827ATD with alternatives
Compare IDT54FCT2827BTDB with alternatives