QS54FCT2543DTS1 vs IDT74FCT2543TSO feature comparison

QS54FCT2543DTS1 Quality Semiconductor Inc

Buy Now Datasheet

IDT74FCT2543TSO Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer QUALITY SEMICONDUCTOR INC INTEGRATED DEVICE TECHNOLOGY INC
Package Description , SOP, SOP24,.4
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; MASTER CONTROL FOR LATCH
Family FCT FCT
JESD-30 Code R-PDSO-G24 R-PDSO-G24
Logic IC Type REGISTERED BUS TRANSCEIVER REGISTERED BUS TRANSCEIVER
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 24 24
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Characteristics 3-STATE WITH SERIES RESISTOR 3-STATE WITH SERIES RESISTOR
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.25 V
Supply Voltage-Min (Vsup) 4.5 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 1
Rohs Code No
Part Package Code SOIC
Pin Count 24
Control Type INDEPENDENT CONTROL
Count Direction BIDIRECTIONAL
JESD-609 Code e0
Length 15.4 mm
Load Capacitance (CL) 50 pF
Max I(ol) 0.012 A
Moisture Sensitivity Level 1
Package Equivalence Code SOP24,.4
Peak Reflow Temperature (Cel) 225
Prop. Delay@Nom-Sup 8.5 ns
Propagation Delay (tpd) 12.5 ns
Seated Height-Max 2.65 mm
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm
Time@Peak Reflow Temperature-Max (s) 30
Width 7.5 mm

Compare QS54FCT2543DTS1 with alternatives

Compare IDT74FCT2543TSO with alternatives