QS54FCT2541CTS1 vs PI74FCT2541CTSX feature comparison

QS54FCT2541CTS1 Quality Semiconductor Inc

Buy Now Datasheet

PI74FCT2541CTSX Pericom Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer QUALITY SEMICONDUCTOR INC PERICOM SEMICONDUCTOR CORP
Package Description , SOP,
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH DUAL OUTPUT ENABLE WITH DUAL OUTPUT ENABLE
Family FCT FCT
JESD-30 Code R-PDSO-G20 R-PDSO-G20
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Characteristics 3-STATE WITH SERIES RESISTOR 3-STATE WITH SERIES RESISTOR
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Propagation Delay (tpd) 4.6 ns 4.1 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.25 V
Supply Voltage-Min (Vsup) 4.5 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 1
Rohs Code No
Part Package Code SOIC
Pin Count 20
ECCN Code EAR99
Length 12.8 mm
Load Capacitance (CL) 50 pF
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 2.65 mm
Terminal Pitch 1.27 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.5 mm

Compare QS54FCT2541CTS1 with alternatives

Compare PI74FCT2541CTSX with alternatives