QS54FCT245CTQ vs IDT74FCT245DTSOT/R feature comparison

QS54FCT245CTQ Quality Semiconductor Inc

Buy Now Datasheet

IDT74FCT245DTSOT/R Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer QUALITY SEMICONDUCTOR INC INTEGRATED DEVICE TECHNOLOGY INC
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH DIRECTION CONTROL WITH DIRECTION CONTROL
Family FCT FCT
JESD-30 Code R-PDSO-G20 R-PDSO-G20
Logic IC Type BUS TRANSCEIVER BUS TRANSCEIVER
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Propagation Delay (tpd) 4.5 ns 3.8 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.25 V
Supply Voltage-Min (Vsup) 4.5 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 1
Part Package Code SOIC
Package Description SOP,
Pin Count 20
JESD-609 Code e0
Length 12.8 mm
Load Capacitance (CL) 50 pF
Seated Height-Max 2.65 mm
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm
Width 7.5 mm

Compare QS54FCT245CTQ with alternatives

Compare IDT74FCT245DTSOT/R with alternatives