QS54FCT244DTLB vs 5962-9220302M2X feature comparison

QS54FCT244DTLB Quality Semiconductor Inc

Buy Now Datasheet

5962-9220302M2X Texas Instruments

Buy Now
Part Life Cycle Code Obsolete Active
Ihs Manufacturer QUALITY SEMICONDUCTOR INC TEXAS INSTRUMENTS INC
Package Description , QCCN,
Reach Compliance Code unknown compliant
Family FCT FCT
JESD-30 Code S-CQCC-N20 S-CQCC-N20
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 4 4
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Equivalence Code LCC20,.35SQ LCC20,.35SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD NO LEAD
Terminal Position QUAD QUAD
Base Number Matches 1 1
Part Package Code QLCC
Pin Count 20
HTS Code 8542.39.00.01
Control Type ENABLE LOW
Count Direction UNIDIRECTIONAL
Length 8.89 mm
Max I(ol) 0.048 A
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supply Current-Max (ICC) 0.2 mA
Prop. Delay@Nom-Sup 5.1 ns
Propagation Delay (tpd) 7 ns
Screening Level MIL-PRF-38535
Seated Height-Max 2.03 mm
Terminal Pitch 1.27 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 8.89 mm

Compare QS54FCT244DTLB with alternatives

Compare 5962-9220302M2X with alternatives