QS54FCT244ATL vs P74FCT244CTL feature comparison

QS54FCT244ATL Quality Semiconductor Inc

Buy Now Datasheet

P74FCT244CTL Pyramid Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer QUALITY SEMICONDUCTOR INC PERFORMANCE SEMICONDUCTOR CORP
Package Description , QCCN, LCC20,.35SQ
Reach Compliance Code unknown unknown
Family FCT FCT
JESD-30 Code S-CQCC-N20 S-CQCC-N20
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 4 4
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Equivalence Code LCC20,.35SQ LCC20,.35SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Propagation Delay (tpd) 5.1 ns 4.1 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.25 V
Supply Voltage-Min (Vsup) 4.5 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Position QUAD QUAD
Base Number Matches 1 1
Rohs Code No
Part Package Code QLCC
Pin Count 20
HTS Code 8542.39.00.01
Additional Feature POWER OFF DISABLE O/P'S
Control Type ENABLE LOW
JESD-609 Code e0
Length 8.89 mm
Max I(ol) 0.064 A
Prop. Delay@Nom-Sup 4.1 ns
Seated Height-Max 1.905 mm
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm
Width 8.89 mm

Compare QS54FCT244ATL with alternatives

Compare P74FCT244CTL with alternatives