QS54FCT240TLB
vs
IDT74FCT240L
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
QUALITY SEMICONDUCTOR INC
INTEGRATED DEVICE TECHNOLOGY INC
Package Description
QCCN, LCC20,.35SQ
QCCN, LCC20,.35SQ
Reach Compliance Code
unknown
not_compliant
Control Type
ENABLE LOW
ENABLE LOW
Family
FCT
FCT
JESD-30 Code
S-CQCC-N20
S-CQCC-N20
JESD-609 Code
e0
e0
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
BUS DRIVER
BUS DRIVER
Max I(ol)
0.048 A
0.064 A
Number of Bits
4
4
Number of Functions
2
2
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
INVERTED
INVERTED
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
QCCN
Package Equivalence Code
LCC20,.35SQ
LCC20,.35SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Prop. Delay@Nom-Sup
9 ns
8 ns
Propagation Delay (tpd)
9 ns
8 ns
Qualification Status
Not Qualified
Not Qualified
Screening Level
38535Q/M;38534H;883B
Supply Voltage-Max (Vsup)
5.5 V
5.25 V
Supply Voltage-Min (Vsup)
4.5 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Base Number Matches
1
1
Part Package Code
QLCC
Pin Count
20
HTS Code
8542.39.00.01
kg CO2e/kg
12.3
Average Weight (mg)
356.15
CO2e (mg)
4380.645
Category CO2 Kg
12.3
Compliance Temperature Grade
Commercial: +0C to +70C
Candidate List Date
2018-06-27
SVHC Over MCV
7439-92-1
Additional Feature
IOH = 0.3MA @ VOH = 4.55V; IOL = 0.3MA @ VOL = 0.2V
Length
8.89 mm
Seated Height-Max
2.54 mm
Width
8.89 mm
Compare QS54FCT240TLB with alternatives
Compare IDT74FCT240L with alternatives