QS54FCT240TL vs 5962-9221302M2A feature comparison

QS54FCT240TL Quality Semiconductor Inc

Buy Now Datasheet

5962-9221302M2A Pyramid Semiconductor Corporation

Buy Now
Part Life Cycle Code Obsolete Active
Ihs Manufacturer QUALITY SEMICONDUCTOR INC PYRAMID SEMICONDUCTOR CORP
Package Description , LCC-20
Reach Compliance Code unknown unknown
Family FCT FCT
JESD-30 Code S-CQCC-N20 S-CQCC-N20
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 4 4
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity INVERTED INVERTED
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Equivalence Code LCC20,.35SQ LCC20,.35SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Propagation Delay (tpd) 9 ns 9 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD NO LEAD
Terminal Position QUAD QUAD
Base Number Matches 1 1
HTS Code 8542.39.00.01
Screening Level MIL-STD-883

Compare QS54FCT240TL with alternatives

Compare 5962-9221302M2A with alternatives