QS54FCT240DTP vs 5962-9221304MRX feature comparison

QS54FCT240DTP Quality Semiconductor Inc

Buy Now Datasheet

5962-9221304MRX Pyramid Semiconductor Corporation

Buy Now
Part Life Cycle Code Obsolete Active
Ihs Manufacturer QUALITY SEMICONDUCTOR INC PYRAMID SEMICONDUCTOR CORP
Package Description , DIP-20
Reach Compliance Code unknown unknown
Family FCT FCT
JESD-30 Code R-PDIP-T20 R-GDIP-T20
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 4 4
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity INVERTED INVERTED
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 2 1
HTS Code 8542.39.00.01
Propagation Delay (tpd) 5.1 ns
Screening Level MIL-STD-883

Compare QS54FCT240DTP with alternatives

Compare 5962-9221304MRX with alternatives