QS54FCT240ATL
vs
P74FCT240ATL
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
QUALITY SEMICONDUCTOR INC
PERFORMANCE SEMICONDUCTOR CORP
Package Description
,
QCCN, LCC20,.35SQ
Reach Compliance Code
unknown
unknown
Family
FCT
FCT
JESD-30 Code
S-CQCC-N20
S-CQCC-N20
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
BUS DRIVER
Number of Bits
4
4
Number of Functions
2
2
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
INVERTED
INVERTED
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
QCCN
Package Equivalence Code
LCC20,.35SQ
LCC20,.35SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Propagation Delay (tpd)
5.1 ns
4.8 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
5.25 V
Supply Voltage-Min (Vsup)
4.5 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
COMMERCIAL
Terminal Form
NO LEAD
NO LEAD
Terminal Position
QUAD
QUAD
Base Number Matches
1
1
Rohs Code
No
Part Package Code
QLCC
Pin Count
20
HTS Code
8542.39.00.01
Additional Feature
POWER OFF DISABLE O/P'S
Control Type
ENABLE LOW
JESD-609 Code
e0
Length
8.89 mm
Max I(ol)
0.064 A
Prop. Delay@Nom-Sup
4.8 ns
Seated Height-Max
1.905 mm
Terminal Finish
TIN LEAD
Terminal Pitch
1.27 mm
Width
8.89 mm
Compare QS54FCT240ATL with alternatives
Compare P74FCT240ATL with alternatives