QS54FCT2374TZB
vs
PI74FCT2374ATP
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
QUALITY SEMICONDUCTOR INC
PERICOM SEMICONDUCTOR CORP
Reach Compliance Code
unknown
unknown
Family
FCT
FCT
JESD-30 Code
R-PZIP-T20
R-PDIP-T20
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
BUS DRIVER
BUS DRIVER
Number of Bits
8
8
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
ZIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Propagation Delay (tpd)
11 ns
6.5 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
5.25 V
Supply Voltage-Min (Vsup)
4.5 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
ZIG-ZAG
DUAL
Base Number Matches
1
1
Rohs Code
No
Part Package Code
DIP
Package Description
DIP, DIP20,.3
Pin Count
20
ECCN Code
EAR99
HTS Code
8542.39.00.01
JESD-609 Code
e0
Length
25.9 mm
Max I(ol)
0.012 A
Package Equivalence Code
DIP20,.3
Prop. Delay@Nom-Sup
6.5 ns
Seated Height-Max
5.33 mm
Terminal Finish
TIN LEAD
Terminal Pitch
2.54 mm
Trigger Type
POSITIVE EDGE
Width
7.62 mm
Compare QS54FCT2374TZB with alternatives
Compare PI74FCT2374ATP with alternatives