QS54FCT2374ATPB
vs
IDT74FCT2374CTP
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
QUALITY SEMICONDUCTOR INC
INTEGRATED DEVICE TECHNOLOGY INC
Reach Compliance Code
unknown
not_compliant
Family
FCT
FCT
JESD-30 Code
R-PDIP-T20
R-PDIP-T20
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
BUS DRIVER
BUS DRIVER
Number of Bits
8
8
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Propagation Delay (tpd)
7.2 ns
5.2 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
5.25 V
Supply Voltage-Min (Vsup)
4.5 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Base Number Matches
1
5
Rohs Code
No
Part Package Code
DIP
Package Description
DIP, DIP20,.3
Pin Count
20
HTS Code
8542.39.00.01
JESD-609 Code
e0
Length
26.162 mm
Max I(ol)
0.012 A
Package Equivalence Code
DIP20,.3
Prop. Delay@Nom-Sup
5.2 ns
Seated Height-Max
4.191 mm
Terminal Finish
Tin/Lead (Sn85Pb15)
Terminal Pitch
2.54 mm
Trigger Type
POSITIVE EDGE
Width
7.62 mm
Compare QS54FCT2374ATPB with alternatives
Compare IDT74FCT2374CTP with alternatives