QS54FCT2257CTS1 vs QS54FCT2257CTQ feature comparison

QS54FCT2257CTS1 Quality Semiconductor Inc

Buy Now Datasheet

QS54FCT2257CTQ Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer QUALITY SEMICONDUCTOR INC ROCHESTER ELECTRONICS INC
Reach Compliance Code unknown unknown
Family FCT FCT
JESD-30 Code R-PDSO-G16 R-PDSO-G16
Logic IC Type MULTIPLEXER MULTIPLEXER
Number of Functions 4 4
Number of Inputs 2 2
Number of Outputs 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE WITH SERIES RESISTOR 3-STATE WITH SERIES RESISTOR
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Propagation Delay (tpd) 6 ns 6 ns
Qualification Status Not Qualified COMMERCIAL
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 2
Package Description ,

Compare QS54FCT2257CTS1 with alternatives