QS54FCT2253TLB
vs
QS54FCT258TDB
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
QUALITY SEMICONDUCTOR INC
QUALITY SEMICONDUCTOR INC
Package Description
QCCN, LCC20,.35SQ
DIP, DIP16,.3
Reach Compliance Code
unknown
unknown
Family
FCT
FCT
JESD-30 Code
S-CQCC-N20
R-GDIP-T16
JESD-609 Code
e0
e0
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
MULTIPLEXER
MULTIPLEXER
Max I(ol)
0.012 A
0.032 A
Number of Functions
2
4
Number of Inputs
4
2
Number of Outputs
1
1
Number of Terminals
20
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
3-STATE
Output Polarity
TRUE
INVERTED
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, GLASS-SEALED
Package Code
QCCN
DIP
Package Equivalence Code
LCC20,.35SQ
DIP16,.3
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
IN-LINE
Prop. Delay@Nom-Sup
8 ns
7 ns
Propagation Delay (tpd)
9.5 ns
12 ns
Qualification Status
Not Qualified
Not Qualified
Screening Level
38535Q/M;38534H;883B
38535Q/M;38534H;883B
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
NO LEAD
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
QUAD
DUAL
Base Number Matches
1
1
Compare QS54FCT2253TLB with alternatives
Compare QS54FCT258TDB with alternatives