QS54FCT2193TSOB vs QS74FCT2191ATQ feature comparison

QS54FCT2193TSOB Quality Semiconductor Inc

Buy Now Datasheet

QS74FCT2191ATQ Quality Semiconductor Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer QUALITY SEMICONDUCTOR INC QUALITY SEMICONDUCTOR INC
Reach Compliance Code unknown unknown
Additional Feature TCO OUTPUT; SEPARATE UP/DOWN CLOCK TCO OUTPUT
Count Direction BIDIRECTIONAL BIDIRECTIONAL
Family FCT FCT
JESD-30 Code R-PDSO-G16 R-PDSO-G16
Load Capacitance (CL) 50 pF 50 pF
Load/Preset Input YES YES
Logic IC Type BINARY COUNTER BINARY COUNTER
Mode of Operation SYNCHRONOUS SYNCHRONOUS
Number of Bits 4 4
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Output Characteristics SERIES-RESISTOR SERIES-RESISTOR
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Propagation Delay (tpd) 14 ns 7.8 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.25 V
Supply Voltage-Min (Vsup) 4.5 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Base Number Matches 1 2
Rohs Code No
Package Description SSOP, SSOP16,.25
JESD-609 Code e0
Max Frequency@Nom-Sup 125000000 Hz
Max I(ol) 0.012 A
Package Equivalence Code SSOP16,.25
Prop. Delay@Nom-Sup 7.8 ns
Terminal Finish TIN LEAD
Terminal Pitch 0.635 mm

Compare QS54FCT2193TSOB with alternatives

Compare QS74FCT2191ATQ with alternatives