QS54FCT2157TQB
vs
CD74FCT2157ATM96
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
QUALITY SEMICONDUCTOR INC
INTERSIL CORP
Reach Compliance Code
unknown
unknown
Family
FCT
FCT
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
MULTIPLEXER
MULTIPLEXER
Number of Functions
4
4
Number of Inputs
2
2
Number of Outputs
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Characteristics
SERIES-RESISTOR
SERIES-RESISTOR
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Propagation Delay (tpd)
12 ns
7 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
5.25 V
Supply Voltage-Min (Vsup)
4.5 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
1
2
Package Description
,
HTS Code
8542.39.00.01
Compare QS54FCT2157TQB with alternatives
Compare CD74FCT2157ATM96 with alternatives