QS54FCT2151TSOB vs PI74FCT2151CTS feature comparison

QS54FCT2151TSOB Quality Semiconductor Inc

Buy Now Datasheet

PI74FCT2151CTS Pericom Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer QUALITY SEMICONDUCTOR INC PERICOM SEMICONDUCTOR CORP
Package Description , SOP, SOP16,.4
Reach Compliance Code unknown unknown
Category CO2 Kg 12.6 12.6
Compliance Temperature Grade Military: -55C to +125C Industrial: -40C to +85C
Family FCT FCT
JESD-30 Code R-PDSO-G16 R-PDSO-G16
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type MULTIPLEXER MULTIPLEXER
Number of Functions 1 1
Number of Inputs 8 8
Number of Outputs 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Characteristics SERIES-RESISTOR SERIES-RESISTOR
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Propagation Delay (tpd) 9.5 ns 4.7 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.25 V
Supply Voltage-Min (Vsup) 4.5 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Part Package Code SOIC
Pin Count 16
ECCN Code EAR99
HTS Code 8542.39.00.01
kg CO2e/kg 12.6
Average Weight (mg) 162.05
CO2e (mg) 2041.83
JESD-609 Code e0
Length 10.3 mm
Max I(ol) 0.012 A
Package Equivalence Code SOP16,.4
Prop. Delay@Nom-Sup 4.7 ns
Seated Height-Max 2.65 mm
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm
Width 7.5 mm

Compare QS54FCT2151TSOB with alternatives

Compare PI74FCT2151CTS with alternatives