QS54FCT191ATQB vs QS74FCT193TSO feature comparison

QS54FCT191ATQB Quality Semiconductor Inc

Buy Now Datasheet

QS74FCT193TSO Quality Semiconductor Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer QUALITY SEMICONDUCTOR INC QUALITY SEMICONDUCTOR INC
Reach Compliance Code unknown unknown
Category CO2 Kg 12.4 12.4
Compliance Temperature Grade Military: -55C to +125C Commercial: +0C to +70C
Additional Feature TCO OUTPUT TCO UP AND TCO DOWN OUTPUTS; SEPARATE UP/DOWN CLOCK
Count Direction BIDIRECTIONAL BIDIRECTIONAL
Family FCT FCT
JESD-30 Code R-PDSO-G16 R-PDSO-G16
Load Capacitance (CL) 50 pF 50 pF
Load/Preset Input YES YES
Logic IC Type BINARY COUNTER BINARY COUNTER
Mode of Operation SYNCHRONOUS SYNCHRONOUS
Number of Bits 4 4
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Propagation Delay (tpd) 10.5 ns 13.5 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.25 V
Supply Voltage-Min (Vsup) 4.5 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Base Number Matches 1 2
Rohs Code No
Package Description SOP, SOP16,.4
JESD-609 Code e0
Max Frequency@Nom-Sup 100000000 Hz
Max I(ol) 0.048 A
Package Equivalence Code SOP16,.4
Prop. Delay@Nom-Sup 13.5 ns
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm

Compare QS54FCT191ATQB with alternatives

Compare QS74FCT193TSO with alternatives