QS54FCT163CTSOB vs QS74FCT161ATQ feature comparison

QS54FCT163CTSOB Quality Semiconductor Inc

Buy Now Datasheet

QS74FCT161ATQ Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer QUALITY SEMICONDUCTOR INC INTEGRATED DEVICE TECHNOLOGY INC
Reach Compliance Code unknown not_compliant
Category CO2 Kg 12.4 12.4
Compliance Temperature Grade Military: -55C to +125C Commercial: +0C to +70C
Additional Feature TCO OUTPUT
Count Direction UP UP
Family FCT FCT
JESD-30 Code R-PDSO-G16 R-PDSO-G16
Load Capacitance (CL) 50 pF 50 pF
Load/Preset Input YES YES
Logic IC Type BINARY COUNTER BINARY COUNTER
Mode of Operation SYNCHRONOUS SYNCHRONOUS
Number of Bits 4 4
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, SHRINK PITCH
Propagation Delay (tpd) 6.1 ns 6.2 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.25 V
Supply Voltage-Min (Vsup) 4.5 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Base Number Matches 1 3
Rohs Code No
Package Description SSOP, SSOP16,.25
HTS Code 8542.39.00.01
Total Weight 72
CO2 892.8000000000001
Candidate List Date 2024-01-23
SVHC Over MCV 7439-92-1
CAS Accounted for Wt 86
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7439-92-1, 1333-86-4
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source FMD
JESD-609 Code e0
Max I(ol) 0.048 A
Moisture Sensitivity Level 1
Package Equivalence Code SSOP16,.25
Peak Reflow Temperature (Cel) 240
Prop. Delay@Nom-Sup 6.2 ns
Terminal Finish TIN LEAD
Terminal Pitch 0.635 mm
Time@Peak Reflow Temperature-Max (s) 20

Compare QS54FCT163CTSOB with alternatives