QS54FCT161ATQB vs QS54FCT2163ATQB feature comparison

QS54FCT161ATQB Quality Semiconductor Inc

Buy Now Datasheet

QS54FCT2163ATQB Quality Semiconductor Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer QUALITY SEMICONDUCTOR INC QUALITY SEMICONDUCTOR INC
Reach Compliance Code unknown unknown
Additional Feature TCO OUTPUT TCO OUTPUT
Count Direction UP UP
Family FCT FCT
JESD-30 Code R-PDSO-G16 R-PDSO-G16
Load Capacitance (CL) 50 pF 50 pF
Load/Preset Input YES YES
Logic IC Type BINARY COUNTER BINARY COUNTER
Mode of Operation SYNCHRONOUS SYNCHRONOUS
Number of Bits 4 4
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Propagation Delay (tpd) 6.5 ns 6.5 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Base Number Matches 1 1
Output Characteristics SERIES-RESISTOR

Compare QS54FCT161ATQB with alternatives

Compare QS54FCT2163ATQB with alternatives